Schneider Electric Harmony Series White Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 212-050
- Mfr. Part No.:
- ZB4BP183
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 212-050
- Mfr. Part No.:
- ZB4BP183
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Unmarked | ||
Standards/Approvals IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for a non-illuminated push button and comes with a white flush operator profile and spring return functionality. Made of metal, it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.
Round
1000000 cycles of mechanical durability
IP69 and IP69K rated
IK06 rated
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
