BACO Red Key Reset Push Button Head, 22 mm Cutout, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.55

(exc. VAT)

€54.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€44.55
5 - 9€43.21
10 +€40.90

*price indicative

RS Stock No.:
259-974
Mfr. Part No.:
L22GM01
Manufacturer:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Series

BACO

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Key Reset

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

40mm

Body/Fixing Collar Included

No

Standards/Approvals

EN 60947-5-1, CCC, UR/UL, NEMA ICS-5, UL 508, CE, CSA, EN 418, IEC 60947-1, EN 60947-1, EN 60947-5-4, EN 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
FR

Mushroom Push Buttons


Range available in pull reset, turn reset, key reset, illuminated and spring return

Key version uses Ronis455 key form (all locks and keys cut to same profile)

Twist to release

Key version includes anti-vibration ring

Baco Push Buttons


All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Note

For suitable contact blocks see 260-104, 260-154

Supplied with

333E Clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy