Rockwell Automation 800FM Series Red Maintained Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 298-969
- Mfr. Part No.:
- 800FM-LSM24
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.71 |
*price indicative
- RS Stock No.:
- 298-969
- Mfr. Part No.:
- 800FM-LSM24
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | Push Button Switch | |
| Series | 800FM | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round with Knob | |
| Push Button Actuation | Maintained | |
| Push Button Style | Two Colour Molded Legend Cap, Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA, UR/UL, EN 60947-5-1, EN 60947-5-5, EN ISO 13850, CCC, CE, RoHS, EN 60947-1, EN/IEC 60947-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type Push Button Switch | ||
Series 800FM | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round with Knob | ||
Push Button Actuation Maintained | ||
Push Button Style Two Colour Molded Legend Cap, Illuminated | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA, UR/UL, EN 60947-5-1, EN 60947-5-5, EN ISO 13850, CCC, CE, RoHS, EN 60947-1, EN/IEC 60947-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Illuminated Selector Switch, Round Metal features a durable round metal design with an integrated illumination for clear visibility in low-light environments.
IP66 protection rated
Standard orientation
Related links
- Rockwell Automation 800FM Series Clear Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Blue Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Yellow Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Green Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Amber Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Red Spring Return Push Button Switch IP66
- Rockwell Automation 800FM Series Clear Spring Return Push Button Switch IP66
- Rockwell Automation 800FM Series Blue Spring Return Push Button Switch IP66
