Schneider Electric Harmony Series Blue Spring Return Push Button Switch, 0.9 mm Cutout, IP67, IP66
- RS Stock No.:
- 578-340
- Mfr. Part No.:
- ZB5APA6C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.09
(exc. VAT)
€14.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.09 |
*price indicative
- RS Stock No.:
- 578-340
- Mfr. Part No.:
- ZB5APA6C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | Harmony | |
| Cutout Diameter | 0.9mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series Harmony | ||
Cutout Diameter 0.9mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head is a Harmony XB5 model made of plastic with a flush design. It is blue with a 22 mm diameter and features a spring return mechanism. The button includes a clear boot, is unmarked, and has a grey bezel.
Shape of signaling unit head is Round
Type of operator is spring return
Mechanical durability is 10000000 cycles
Related links
- Schneider Electric ZB5 Series Black Spring Return Push Button Switch IP67, IP66
- Schneider Electric ZB5 Series Green Spring Return Push Button Switch IP67, IP66
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Switch IP66, IP67
- Schneider Electric ZB5 Series Red Spring Return Push Button Switch IP66, IP67
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Green Spring Return Push Button Head IP66 IP69K
