Schneider Electric Harmony Series Yellow Push-in Push Button Head, IP65
- RS Stock No.:
- 589-992
- Mfr. Part No.:
- XACB9115
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.83 | €5.383 |
*price indicative
- RS Stock No.:
- 589-992
- Mfr. Part No.:
- XACB9115
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 4mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 4mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Booted head is yellow with a 4 mm profile, designed for pushbuttons used in temperatures ranging from -25 to +70 °C. It offers protection against dust, moisture, and harsh environments. Suitable for industrial control applications. Ensures durability and consistent performance.
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
IEC 60947-5-1 standards
Related links
- Schneider Electric Harmony Series Yellow Push Button Head IP65
- Schneider Electric Harmony Series Yellow Push-in Push Button Head IP65
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony Series Yellow Push-in Push Button Head IP67, IP66
- Schneider Electric Harmony Series Yellow Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP66, IP67
