Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, REACH, RoHS, UL

Subtotal (1 unit)*

€45.35

(exc. VAT)

€55.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.35

*price indicative

RS Stock No.:
906-531
Mfr. Part No.:
ZB5FH083C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

30.5mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

30.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL

Hazardous Area Certification

CSA, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric leading-edge device features a luminous push-button head designed for intuitive operation, enhancing control in various settings, and ensuring safety and functionality within electrical systems.

Mechanically rated for 500,000 cycles, ensuring long-lasting use

IP66 and IP67 degrees of protection for reliable operation in harsh environments

Compatible with universal LED blocks, enhancing versatility

Constructed with a grey plastic finish for durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy