Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, DNV, UL
- RS Stock No.:
- 906-716
- Mfr. Part No.:
- ZB5FA56C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 906-716
- Mfr. Part No.:
- ZB5FA56C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton front element designed for seamless operation in various settings. Featuring a resettable design and a clean, unlabelled appearance, it enhances user interaction and functional efficiency.
Constructed from durable, colour-coated grey plastic for longevity
Designed for a panel cut-out of 30.5 mm, ensuring accurate installation
Features a mechanical lifespan of up to 10 million cycles, providing reliability
Related links
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA UL
