Eaton RMQ Titan M22 Series White Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4551
- Distrelec Article No.:
- 304-10-385
- Mfr. Part No.:
- 216942 M22-DL-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.22 |
*price indicative
- RS Stock No.:
- 110-4551
- Distrelec Article No.:
- 304-10-385
- Mfr. Part No.:
- 216942 M22-DL-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC/EN 60947-5, CE, IEC 60068-2-27, UL 508, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC/EN 60947-5, CE, IEC 60068-2-27, UL 508, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button, Titanium Bezel, White Button - RMQ-Titan / M22 Series - 216942 M22-DL-W-X1
Looking for a highly visible and easy-to-use on/off button for your machine? Take charge with this white momentary push button from Eaton. When mounted in a 22.5mm-wide hole on your control panel, this handy device lets you operate an attached circuit simply by pushing on its circular face. Its built-in spring function instantly releases the button and halts the action when you stop pushing. Switches like this one are used for all kinds of machines, from industrial automation setups to gaming arcades.
Features & Benefits
• IP67 rating indicates it's protected from dust and immersion in water up to a depth of 1 metre
• Broad operating temperature range between -25°C and +70°C allows use in challenging work conditions
• Actuating force of up to 5N means you can easily activate it by hand
How long will this push button last?
This push button is designed to last for more than 5 million operations, so you can depend on it for long-term service.
How many command positions does this unit have?
This straightforward push button has one command position that allows you to open or close the connected circuit.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
