Schneider Electric Harmony Series Black, White Momentary Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 123-8175
- Mfr. Part No.:
- ZB4BW7A1721
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.75 |
*price indicative
- RS Stock No.:
- 123-8175
- Mfr. Part No.:
- ZB4BW7A1721
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, White | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508 | ||
Hazardous Area Certification No | ||
Schneider Electric ZB4BW7A1721
This Harmony XB4, double head has 1 white, 1 black button and 1 central white pilot light, operates with a spring return mechanism. It is marked with I and O symbols. This double-head button provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. it is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Double Illuminated Pushbutton Heads, ZB4-B
Double headed spring return pushbutton
Green (I) & Red (0)
For use with bodies comprising of a light block with integral LED (preferred colour yellow)
Protection Rating: IP65/66
Related links
- Schneider Electric Harmony XB5 Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB5 Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout, IP67
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head IP67 IP66
- Siemens SIRIUS ACT 3SU10 Series Black 22 mm Cutout IP66, IP69K
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP67 IP66
