Schneider Electric Harmony Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 123-8176
- Mfr. Part No.:
- ZB5AA433
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 123-8176
- Mfr. Part No.:
- ZB5AA433
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Arrow | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | BV, CSA, DNV, GL, LROS (Lloyds register of shipping), UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Arrow | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals BV, CSA, DNV, GL, LROS (Lloyds register of shipping), UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Pushbuttons with Flush / Recessed Push
Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.
Related links
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head IP69K IP66
