Schneider Electric Harmony XB4 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 124-4902
- Mfr. Part No.:
- ZB4BA47
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 124-4902
- Mfr. Part No.:
- ZB4BA47
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Chromium-Free Push Buttons Heads, Flush, Spring Return
Schneider Electric range of chromium-free push button heads from the Harmony ZB4 series.
Chromium-free black metal
Round design
Spring-return
Related links
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
