Allen Bradley 800F Series Yellow Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 134-8250
- Distrelec Article No.:
- 302-26-945
- Mfr. Part No.:
- 800FP-LMM45
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.80 |
*price indicative
- RS Stock No.:
- 134-8250
- Distrelec Article No.:
- 302-26-945
- Mfr. Part No.:
- 800FP-LMM45
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Head | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, NEMA ICS-5, IEC 60947-1, UR/UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Head | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, NEMA ICS-5, IEC 60947-1, UR/UL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Allen Bradley Push Button Head, Yellow Illumination, IP65 Rating - 800FP-LMM45
When you need a robust component to alert personnel to hazards, choose this push button head from Rockwell Automation's Allen Bradley range. It's made of industrial-grade thermoplastic for durability and resistance to chemicals. The mushroom-shaped operating surface illuminates in yellow to indicate the status of the connected machine, so the unit is easily recognisable even in settings with reduced visibility. As this device comes with an IP65 rating, you can rest assured that it's protected from dust and jets of water.
• Industry-standard 22mm cutout diameter for ease of installation
• Self-monitoring contact block ensures correct connection with latch
• Momentary actuation improves safety through quick cut-off when pressure is withdrawn from the button
• Large surface diameter of 40mm means the unit stands out even on a crowded factory floor
Standards and Certifications
• CE Marked
• CSA Certified
• CCC Compliant
• UL508
How do I install this push button head?
This component is designed for straightforward, one-person installation and removal using a latch, mounting ring and contact block. It has a simple snap-down mechanism and the latch collar rotates so that you can quickly uninstall your button if necessary.
Mushroom Operators
Non-illuminated and illuminated momentary action metal mushroom operators in various colours
40mm head diameter
Operators are IP65 rated
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Alternate Push Button Head IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
