Schneider Electric Harmony ZB5 Series Blue Momentary Push Button Head, 30 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€18.08

(exc. VAT)

€22.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.08

*price indicative

RS Stock No.:
167-9033
Mfr. Part No.:
ZB5FA66
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony ZB5

Cutout Diameter

30mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

37mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

Flush Mounted Blue Pushbutton Head Recessed ZB5FA66


Head for non-illuminated push-button.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return;Blue recessed unmarked;High guard

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy