Schneider Electric Harmony Series Orange Momentary Push Button Head, 30 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 167-9160
- Distrelec Article No.:
- 301-53-783
- Mfr. Part No.:
- ZB5FW353
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.53 |
*price indicative
- RS Stock No.:
- 167-9160
- Distrelec Article No.:
- 301-53-783
- Mfr. Part No.:
- ZB5FW353
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, ISO 21702, ISO 22196:2011, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, ISO 21702, ISO 22196:2011, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Flush Mounted Orange Flush Caps Illuminated Pushbutton Head for Integral LED ZB5FW353
Head for illuminated pushbutton.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Integral LED;Spring return;Orange flush unmarked;Plain lens
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP67 IP69K
