Idec HW Series Yellow Momentary Push Button Head, 22 mm Cutout, IP20
- RS Stock No.:
- 168-3838
- Mfr. Part No.:
- HW1A-L2Y
- Manufacturer:
- Idec
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 168-3838
- Mfr. Part No.:
- HW1A-L2Y
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP20 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, CCC, IEC 60947-1, NEMA ICS-5, CE, EN 60947-5-1, EN 60947-5-4, CSA, UL 508, EN 418, EN 60947-1, EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP20 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, CCC, IEC 60947-1, NEMA ICS-5, CE, EN 60947-5-1, EN 60947-5-4, CSA, UL 508, EN 418, EN 60947-1, EN 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec Extended push button head has HW series and cut out of 22mm.
Colour: Yellow
Related links
- Idec HW Series Amber Momentary Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
- Idec HW Series Blue Momentary Push Button Head IP20
- Idec HW Series Black Momentary Push Button Head IP20
- Idec HW Series White Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20, IP66
- Idec HW Series Red Push Button Push Button Head IP20
