EAO Series 45 Series Black Momentary Push Button Switch, 22.3 mm Cutout, IP69K, IP67, IP66, IP40, IP20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.10

(exc. VAT)

€38.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€31.10
10 - 24€29.51
25 - 49€27.99
50 - 99€26.40
100 +€24.89

*price indicative

RS Stock No.:
169-7029
Mfr. Part No.:
45-2134.1150.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

Series 45

Product Type

Push Button Switch

Cutout Diameter

22.3mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66, IP40, IP20

Push Button Marking

Unmarked

Push Button Diameter

22.5mm

Body/Fixing Collar Included

No

Standards/Approvals

NEMA ICS-5, UL 508, UR/UL, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, IEC 60947-1, EN 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
CN
EAO’s Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.

Comprehensive and modular series

Rugged in use

Easy to assemble and use

Modern design with many options

Value added services

Long service life (up to 10m switching cycles, depending on function)

Food and beverage

Packaging systems

CNC machinery

Textile production

Plus many further applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy