Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Switch, 30 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 173-6746
- Mfr. Part No.:
- 3SU1061-0JB50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€36.06
(exc. VAT)
€44.35
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6746
- Mfr. Part No.:
- 3SU1061-0JB50-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 38mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-6, DIN EN 81346-2, DIN EN 61346-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 30mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 38mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-6, DIN EN 81346-2, DIN EN 61346-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens Pushbutton
Features and Benefits
Applications
Certifications
Related links
- Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Switch IP69K IP67
- Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head IP66 IP67
- Siemens SIRIUS ACT 3SU10 Series Yellow Momentary Push Button Switch IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Switch IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button Switch IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Head IP69K IP67
