RS Better World

Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

€25.18

(exc. VAT)

€30.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9480
Mfr. Part No.:
3SU1050-1AA10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU10

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Marked

Push Button Diameter

30mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60721, IEC 60068-2-6, IEC 60068-2-27

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CN
Mushroom pushbutton, 22 mm, round, metal, shiny, black, 30 mm, latching, Pull-to-unlatch mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy