Allen Bradley 800T Series Blue Momentary Push Button Head, 30 mm Cutout, IP65
- RS Stock No.:
- 183-4469
- Distrelec Article No.:
- 302-26-963
- Mfr. Part No.:
- 800T-A7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€37.36
(exc. VAT)
€45.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.36 |
*price indicative
- RS Stock No.:
- 183-4469
- Distrelec Article No.:
- 302-26-963
- Mfr. Part No.:
- 800T-A7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800T | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, NEMA ICS-5, UL 508, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800T | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, NEMA ICS-5, UL 508, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
30.5mm Type 4/13 Mom. Contact PB, Non-Illum., Blue, Flush Hd, No Contacts
Related links
- Allen Bradley 800T Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800T Series Green Momentary Push Button Head IP65
- Allen Bradley 800T Series White Momentary Push Button Head IP65
- Allen Bradley 800T Series Black Momentary Push Button Head IP65
- Allen Bradley 800T Series Red Momentary Push Button Head IP65
- Allen Bradley 800T Series White Momentary Push Button Head IP66, IP65
- Allen Bradley 800T Series Blue Momentary Push Button Head IP67, IP69K
- Allen Bradley 800T Series Red Push Pull Push Button Head IP65
