Siemens SIRIUS ACT 3SU10 Series White, Black Momentary Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 183-7276
- Mfr. Part No.:
- 3SU1051-3AB61-0AK0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 183-7276
- Mfr. Part No.:
- 3SU1051-3AB61-0AK0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Diameter | 29.9mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN EN 61346-2, IEC 60068-2-27, DIN EN 81346-2 | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Diameter 29.9mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN EN 61346-2, IEC 60068-2-27, DIN EN 81346-2 | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Siemens SIRIUS ACT 3SU10 Series White 22 mm Cutout IP67, IP66
- Siemens SIRIUS ACT 3SU10 Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Green 22 mm Cutout IP67, IP66
- Siemens SIRIUS ACT 3SU10 Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Green 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Red 22 mm Cutout IP69K, IP66
- Siemens SIRIUS ACT 3SU10 Series White 22 mm Cutout IP66, IP67
- Siemens SIRIUS ACT Series White 22 mm Cutout IP67, IP66
