Schneider Electric Harmony Series Red Maintained Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-3790
- Mfr. Part No.:
- ZB4FH04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 185-3790
- Mfr. Part No.:
- ZB4FH04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CE, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CE, UL 508 | ||
Hazardous Area Certification No | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted red Flush caps pushbutton head push push
Related links
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Yellow Maintained Push Button Head IP69K IP67
