RS Better World

Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

€52.55

(exc. VAT)

€64.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
197-3300
Mfr. Part No.:
3SU1000-3FB11-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU10

Product Type

Push Button Switch

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Clover Leaf

Push Button Actuation

Momentary

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Marked

Push Button Diameter

60mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 61508, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, DIN EN 81346-2, DIN EN 61373, DIN EN 61346-2

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CN
The Siemens 3SU1 series is a round plastic black coloured quadruple pushbutton. Product line is made up of plastic of size 22mm. The operating temperature range is from -25°C to +70°C. The quadruple pushbutton mounting diameter is 22.3mm and mounting height is 18mm.

It has protection class of IP65, IP66

Degree of protection NEMA 1, 2, 3, 3R, 4, 4X

Maximum Operating frequency 3 600 1/h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy