Schmersal NDTGR Series Grey Momentary Push Button Switch, 22.3 mm Cutout, IP67, IP69K
- RS Stock No.:
- 206-5788
- Mfr. Part No.:
- 101163560
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.80 |
*price indicative
- RS Stock No.:
- 206-5788
- Mfr. Part No.:
- 101163560
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Switch | |
| Series | NDTGR | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Switch | ||
Series NDTGR | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schmersal NDTGR pushbutton has an embeddable button and front-plate mounting. The pushbutton is round and has a membrane type sealing type and lip gaskets. It is made of ABS and the colour of the operating element is grey and that of the front ring and bellows is silver and white respectively.
Standards: EN 60947-5-1, IEC/EN 60947-1
Mounting: Mounting flange ELM
Protection class: IP67 & IP69K
Related links
- Schmersal NDTP30GN Series Green Momentary Push Button Switch IP67, IP69K
- Schmersal NDLRT Series Red Momentary Push Button Switch IP67, IP69K
- Schmersal NDTBL Series Blue Momentary Push Button Switch IP67, IP69K
- Schmersal NMLGB Series Yellow Momentary Push Button Switch IP67, IP69K
- Schmersal NMLRT Series Red Momentary Push Button Switch IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Grey Momentary Push Button Head IP67 IP66
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP66 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP69K
