Schmersal NDTP Series Blue Momentary Push Button Switch, 22.3 mm Cutout, IP69K
- RS Stock No.:
- 206-5789
- Mfr. Part No.:
- 103005364
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€51.01
(exc. VAT)
€62.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.01 |
*price indicative
- RS Stock No.:
- 206-5789
- Mfr. Part No.:
- 103005364
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Switch | |
| Series | NDTP | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Switch | ||
Series NDTP | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schmersal NDTP30BL mushroom button is round and has a membrane type sealing type and lip gaskets. It is made of plastic and the colour of the operating element is blue and that of the front ring and bellows is silver and white respectively.
Standards: EN 60947-5-1, IEC/EN 60947-1
Mounting: Mounting flange ELM
Protection class: IP69K
Related links
- Schmersal NDTBL Series Blue Momentary Push Button Switch IP67, IP69K
- Schmersal NMLGN Series Green Momentary Push Button Switch IP69K, IP67
- Schmersal NDTGB Series Yellow Momentary Push Button Switch IP69K, IP67
- Schmersal NDTP30SW Series Green Momentary Push Button Switch IP69K, IP67
- Schmersal NDTP30WS Series Green Momentary Push Button Switch IP69K, IP67
- Schmersal NDTWS Series White Momentary Push Button Switch IP69K, IP67
- Schmersal NMLWS Series White Momentary Push Button Switch IP69K, IP67
- Schmersal NDLGB Series Yellow Momentary Push Button Switch IP69K, IP67
