Eaton RMQ16 Series Red Maintained Push Button Switch, 16 mm Cutout, IP65

Subtotal (1 unit)*

€21.13

(exc. VAT)

€25.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€21.13

*price indicative

RS Stock No.:
207-3088
Distrelec Article No.:
304-21-856
Mfr. Part No.:
088627 Q25DR-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ16

Product Type

Push Button Switch

Cutout Diameter

16mm

Push Button Colour

Red

Push Button Shape

Square

Push Button Actuation

Maintained

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Blank

Push Button Diameter

25mm

Body/Fixing Collar Included

No

Standards/Approvals

IP65, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC/EN 60947-5, UL 508, CE, IEC/EN 60529

Hazardous Area Certification

No

Stay-put Action Pushbutton Switch


Eaton RMQ 16mm Range


A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Note

Eaton formerly known as Moeller

Related links