Eaton RMQ16 Series Green Momentary Push Button Switch, 16 mm Cutout, IP65
- RS Stock No.:
- 207-3505
- Mfr. Part No.:
- 089067 Q18LT-GN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 207-3505
- Mfr. Part No.:
- 089067 Q18LT-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ16 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ16 | ||
Product Type Push Button Switch | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Blank | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78 | ||
Hazardous Area Certification No | ||
Eaton RMQ16 Series Push-Button, IP65 , Panel Mount - 089067 Q18LT-GN
This push-button by Eaton is a versatile solution for various electrical applications. With a 16mm illuminated design in green colour, this panel mount push-button is ideal for quick, momentary operations. The IP65 rating ensures durability, making it suitable for different environments. Designed in plastic material, this push-button offers protection against dust and water ingress.
Features & Benefits
• 16mm illuminated green push-button for easy visibility
• Panel mount design for convenient installation
• IP65 rating for protection against dust and water ingress
• Constructed with plastic material for durability
Applications
• Control panel systems
• Electrical distribution fittings
• Machinery operation controls
Can it be used in outdoor settings?
Yes, the IP65 rating makes it suitable for outdoor installations.
Will it work in extreme temperature conditions?
With a range from -25°C to +60°C, it can withstand various temperature environments.
Is it compatible with different control circuits?
The push-button can be integrated into various control circuit setups for flexibility.
Can it be used in conjunction with other push-button types?
Yes, it can be combined with different push-button styles for customised control options.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton RMQ16 Series Green Maintained Push Button Switch IP65
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Actuator IP65
- Eaton RMQ16 Series Blue Momentary Push Button Actuator IP65
- Eaton RMQ16 Series Blue Momentary Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Switch IP65
