Idec YW4B Series Black Momentary Push Button Head, 22 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.45
5 - 9€5.17
10 +€4.93

*price indicative

RS Stock No.:
213-1504
Mfr. Part No.:
YW4B-M1B
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

YW4B

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC

Hazardous Area Certification

No

COO (Country of Origin):
CN

Push Button Heads


The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP65 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.

YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy