Idec CW1L-A10 Series Maintained Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 213-3550
- Distrelec Article No.:
- 302-21-415
- Mfr. Part No.:
- CW1L-A10
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.84 |
| 5 - 9 | €12.22 |
| 10 + | €11.62 |
*price indicative
- RS Stock No.:
- 213-3550
- Distrelec Article No.:
- 302-21-415
- Mfr. Part No.:
- CW1L-A10
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | CW1L-A10 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | cULus, CSA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series CW1L-A10 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals cULus, CSA, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec CW1L-A10 is a CW series Maintained Operator Flush with 22mm mounting hole having Black bezel material in Amber colour , for illuminated switch assemblies.
Round Flush
Related links
- Idec CW4L-A10 Series Maintained Push Button Head IP65
- Idec YW4B Series Blue Maintained Push Button Head IP65
- Idec YW4B Series Green Maintained Push Button Head IP65
- Idec YW1B Series Black Maintained Push Button Head IP65
- Idec YW4B Series White Maintained Push Button Head IP65
- Idec YW4B Series Red Maintained Push Button Head IP65
- Idec YW4B Series Black Maintained Push Button Head IP65
- Idec CW1L-M10 Series Momentary Push Button Head IP65
