Omron A22N Series White Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 214-7798
- Mfr. Part No.:
- A22NZ-BMM-TWA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 214-7798
- Mfr. Part No.:
- A22NZ-BMM-TWA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | NEMA ICS-5, IEC 60947-1, UL 508, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, UR/UL, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals NEMA ICS-5, IEC 60947-1, UL 508, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, UR/UL, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
The Omron mushroom head pushbutton with plastic bezel and has cap colour of transparent white.
Compact Design
Safety Improvements
Related links
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Blue Momentary Push Button Head IP66
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
