Omron A22N Series Green Momentary Push Button Switch, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 214-7805
- Mfr. Part No.:
- A22NZ-BNM-TGA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 214-7805
- Mfr. Part No.:
- A22NZ-BNM-TGA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22N | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22N | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
Omron A22N Series Push Button, 22mm Diameter, Green - A22NZ-BNM-TGA
This push button is a compact, panel-mounted control intended for industrial use, providing a momentary actuation input for control systems in automation, electrical and mechanical equipment. It delivers a discrete operator Interface with a round green actuator and is designed to be installed in a 22mm panel cut-out. The unit is constructed from Durable plastic and offers high ingress protection for use where resistance to dust and water is required.
Features & Benefits
• Momentary actuation provides short-duration control input
• 22mm cut-out compatibility simplifies panel integration
• IP67 IP69K IP66 protection enables water-jet and immersion resistance
• Plastic construction reduces weight while maintaining durability
• Unmarked green actuator offers clear Visual signalling
• 22mm cut-out compatibility simplifies panel integration
• IP67 IP69K IP66 protection enables water-jet and immersion resistance
• Plastic construction reduces weight while maintaining durability
• Unmarked green actuator offers clear Visual signalling
**Applications**
• Suitable for industrial control panels requiring manual start/stop inputs
• Ideal for machine operator stations in automation cells
• Used with switchgear and control cabinets in manufacturing plants
• Can be used for field equipment requiring high ingress protection
• Ideal for machine operator stations in automation cells
• Used with switchgear and control cabinets in manufacturing plants
• Can be used for field equipment requiring high ingress protection
What approvals support use in regulated electrical installations?
It meets recognised international and regional standards including CE, UL and CSA ratings, Plus multiple IEC and EN device standards relevant to industrial switching.
How does the actuator colour assist on-site operations?
The green, unmarked button provides a standardised Visual cue for go/enable functions without imposing specific labelling constraints.
Is the unit suitable for harsh wash-down environments?
Yes
its protection ratings cover both immersion and high-pressure, high-temperature wash-down procedures encountered in many industrial settings.
What mounting form factor does it require for installation?
The device fits a 22mm diameter panel aperture and is intended for panel-mount assembly with standard fixing methods.
Related links
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
