EAO 61 Series Green Latching Push Button Head, IP65

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.80

(exc. VAT)

€51.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€41.80
10 - 49€40.22
50 - 99€37.74
100 - 249€34.41
250 +€31.52

*price indicative

RS Stock No.:
219-5368
Mfr. Part No.:
61-1200.0,61-9642.5 ,61-9933.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

61

Product Type

Push Button Head

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Mushroom

IP Rating

IP65

Push Button Diameter

25mm

Standards/Approvals

EN, RoHS, IEC, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
CH

EAO Flushmount Pushbutton Switches, Series 61


The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mounting (2mm front-of-panel protrusion), professional grade pushbutton switches

Momentary or maintained high quality with a good tactile feel

Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cut-outs

Switch rating 5A @ 250Vac

IP65 protection

Large legend area

Self cleaning snap action switching element

Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically

For Contact Blocks see stock numbers 219-5447, 219-5453 or 219-5469

Optional tool kit consisting of lens remover, contact block remover and mounting nut spanner is recommended, see stock no. 219-5481

Note

These switches are complete with a bezel for flush mounting. The 25mm diameter bezels are available in either plastic or aluminium. If they are to be used as raised switches, then a 16.5mm diameter cut-out can be used for all heads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy