Schneider Electric ZB4 Series White, Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 220-5289
- Mfr. Part No.:
- ZB4BW7A1724
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.75 |
*price indicative
- RS Stock No.:
- 220-5289
- Mfr. Part No.:
- ZB4BW7A1724
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, JIS C8201-1, IEC 60536, IP66, EN/IEC 60947-1, IP69, EN/IEC 60947-5-5, IEC 60529, IEC50102, IK06, CSA C22.2 No 14, IP69K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, JIS C8201-1, IEC 60536, IP66, EN/IEC 60947-1, IP69, EN/IEC 60947-5-5, IEC 60529, IEC50102, IK06, CSA C22.2 No 14, IP69K | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4 Series Push Button Head, 22mm Cutout Diameter, IP66/IP67/IP69/IP69K - ZB4BW7A1724
Features & Benefits
Applications
What is the maximum temperature this can withstand?
How is the push button illuminated?
Is it possible to install this in an outdoor environment?
What type of terminals does it use for connection?
Can it be mounted on a standard cutout?
Related links
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP67 IP69K
- Lovato Electric Platinum Series Yellow Spring Return Push Button Head IP67 IP66
