Schneider Electric Harmony XB5 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 221-1996
- Distrelec Article No.:
- 304-23-545
- Mfr. Part No.:
- ZB5AW133
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 221-1996
- Distrelec Article No.:
- 304-23-545
- Mfr. Part No.:
- ZB5AW133
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14, UL 508, JIS C8201-5-1, IP69, IK03 IEC 50102, IP66 IEC 60529, JIS C8201-1, IP69K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14, UL 508, JIS C8201-5-1, IP69, IK03 IEC 50102, IP66 IEC 60529, JIS C8201-1, IP69K | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 green projecting illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.
Mercury free Yes
Related links
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP69K IP66
