Eaton M22 Series Black Momentary Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 pack of 10 units)*

€119.51

(exc. VAT)

€147.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€119.51€11.951

*price indicative

RS Stock No.:
229-9427
Mfr. Part No.:
216935 M22S-DL-X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Without Button Plate

Push Button Diameter

29.7mm

Standards/Approvals

UL 508, IEC/EN 60947-5, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator has flush momentary design, it is available without button plate.

IP66, IP67, IP69K protection class

Black bezel

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy