Eaton M22 Series Black Pull Release Push Button Head, 30 mm Cutout, IP66, IP69
- RS Stock No.:
- 235-4828
- Mfr. Part No.:
- 197547 M30S-PV30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 235-4828
- Mfr. Part No.:
- 197547 M30S-PV30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Pull Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP66, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | UL, EN ISO 13850:2015, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EN 60947-5-1:2017, EN 50581:2012, EAC, CSA, CE, CCC, 2006/42/EC Machinery Directive certificate | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Pull Release | ||
Push Button Style Mushroom | ||
IP Rating IP66, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30mm | ||
Standards/Approvals UL, EN ISO 13850:2015, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EN 60947-5-1:2017, EN 50581:2012, EAC, CSA, CE, CCC, 2006/42/EC Machinery Directive certificate | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HALT/STOP button has mushroom-shaped head with pull-to-release function.
Diameter 30 mm
Mounting hole diameter 30.5 mm
Non-illuminated
Mushroom head black
Base yellow
RAL Value RAL 9005
Degree of protection IP65, IP66, IP69
Mechanical operations 150000
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Black Pull Release Push Button Switch IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Switch IP69 IP65 CSA UL, EAC
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton RMQ Titan M22 Series Black Pull Release Push Button Switch IP69K IP66, ATEX
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton M30 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton Pull Release Control Station Switch - 1 NO/1 NC Red IP69 IP65
