Lovato Electric LPCB71 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 248-6020
- Mfr. Part No.:
- LPCB7191
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€17.77
(exc. VAT)
€21.86
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.77 |
*price indicative
- RS Stock No.:
- 248-6020
- Mfr. Part No.:
- LPCB7191
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Head | |
| Series | LPCB71 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Polyamide | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA C22.2 n° 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Head | ||
Series LPCB71 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Polyamide | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA C22.2 n° 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return actuator with platinum series chromed plastic. Its type of position is flush. It is Black in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPCB71 Series Green 22 mm Cutout IP67, IP69K
- Lovato Electric Platinum Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Electric Platinum Series Blue Spring Return Push Button Head IP66 IP69K
- Lovato Electric Platinum Series Green Spring Return Push Button Head IP66 IP69K
- Lovato Electric Platinum Series Transparent Spring Return Push Button Head IP66 IP69K
- Lovato Electric Platinum Series White Spring Return Push Button Head IP66 IP69K
- Lovato Electric Platinum Series Red 22 mm Cutout IP67, IP69K
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
