ABB 1SFA1 Series Grey Momentary Push Button Switch, IP66
- RS Stock No.:
- 250-4307
- Mfr. Part No.:
- 1SFA184008R9007
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€96.01
(exc. VAT)
€118.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.01 | €9.601 |
*price indicative
- RS Stock No.:
- 250-4307
- Mfr. Part No.:
- 1SFA184008R9007
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Series | 1SFA1 | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Series 1SFA1 | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is grey coloured, has flush actuator type with momentary function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Grey Maintained Push Button Switch, IP66
- ABB 1SFA1 Series Blue Momentary Push Button Switch, IP66
- ABB 1SFA1 Series Red Momentary Push Button Switch, IP66
- ABB 1SFA1 Series Yellow Momentary Push Button Switch, IP66
- ABB 1SFA1 Series White Momentary Push Button Switch, IP66
- ABB 1SFA1 Series Orange Momentary Push Button Switch, IP66
- ABB 1SFA1 Series Black Momentary Push Button Switch, IP66
- ABB 1SFA1 Series Green Momentary Push Button Switch, IP66