ABB 1SFA1 Series Black Push Button Switch, IP66
- RS Stock No.:
- 250-4580
- Mfr. Part No.:
- 1SFA184383R9006
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€152.60
(exc. VAT)
€187.70
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €152.60 | €15.26 |
*price indicative
- RS Stock No.:
- 250-4580
- Mfr. Part No.:
- 1SFA184383R9006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Product Type | Push Button Switch | |
| Push Button Colour | Black | |
| Push Button Shape | Round with Knob | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Product Type Push Button Switch | ||
Push Button Colour Black | ||
Push Button Shape Round with Knob | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black coloured, has long handle actuator type with maintained/momentary function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Black Maintained, Momentary Push Button
- ABB 1SFA1 Series Black Maintained Push Button
- ABB 1SFA Series Black Maintained, Momentary Push Button
- ABB 1SFA1 Series White Maintained, Momentary Push Button
- ABB 1SFA1 Series Clear Maintained, Momentary Push Button
- ABB 1SFA1 Series Blue Maintained, Momentary Push Button
- ABB 1SFA1 Series Red Maintained, Momentary Push Button
- ABB 1SFA1 Series Yellow Maintained, Momentary Push Button
