ABB 1SFA1 Series Black Maintained, Momentary Push Button

Subtotal (1 box of 10 units)*

€207.89

(exc. VAT)

€255.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€207.89€20.789

*price indicative

RS Stock No.:
250-4585
Mfr. Part No.:
1SFA184393R9006
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SFA1

Push Button Colour

Black

Push Button Shape

Round With Knob

Push Button Actuation

Maintained, Momentary

COO (Country of Origin):
PL
The ABB mushroom pushbutton is black coloured, has long handle actuator type with momentary/maintained function.

IP66 rating on front side

Related links