Allen Bradley 800FM Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP66, IP65
- RS Stock No.:
- 257-5384
- Mfr. Part No.:
- 800FM-LU2EFFE
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€24.32
(exc. VAT)
€29.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.32 |
*price indicative
- RS Stock No.:
- 257-5384
- Mfr. Part No.:
- 800FM-LU2EFFE
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Series | 800FM | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Series 800FM | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP65 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation Multi-Operator 800F is Illuminated and Multi Operator Push Button with two function. It has momentary action and operates in red or green color.
Flat button actuator
Nominal diameter is 22.5 mm
It is metal type with button caps
Related links
- Allen Bradley 800FM Series Green 22 mm Cutout IP66
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800FP Series Red 22 mm Cutout IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Transparent Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
