Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2762
- Mfr. Part No.:
- ZB4BP683
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.57
(exc. VAT)
€52.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.57 |
*price indicative
- RS Stock No.:
- 276-2762
- Mfr. Part No.:
- ZB4BP683
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for the non illuminated push button in the Harmony XB4 series is designed for practical and clear user interface applications. With a blue flush design and a 22mm diameter, it provides a visually distinctive appearance. The spring return mechanism ensures responsive operation, and the clear membrane enhances durability and protection. Additionally, the unmarked surface allows for customization or additional labelling based on specific application needs.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP66 conforming to IEC 60529
IK06 conforming to IEC 50102
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
