Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2764
- Mfr. Part No.:
- ZB4BPA3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.03 |
*price indicative
- RS Stock No.:
- 276-2764
- Mfr. Part No.:
- ZB4BPA3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BPA3
This Harmony XB4, flush green button head with clear boot operates with a spring return / impulse mechanism. This button head with clear boot provides an ergonomic interface for controlling your machines and a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments.
The Schneider Electric Head for Non Illuminated Push Button in the Harmony XB4 series is a robust and durable component designed for industrial applications. Constructed with a metal body in a flush design, this push button features a green color, a 22mm diameter, and operates with a spring return mechanism. Additionally, it is booted for added protection and remains unmarked, providing a clean and unambiguous appearance. Notably, this component demonstrates exceptional mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP69K
