Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 609-2774
- Distrelec Article No.:
- 303-02-682
- Mfr. Part No.:
- ZB4BW533
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.99 | - |
| 5 - 11 | €14.57 | 2% |
| 12 + | €14.18 | 5% |
*price indicative
- RS Stock No.:
- 609-2774
- Distrelec Article No.:
- 303-02-682
- Mfr. Part No.:
- ZB4BW533
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, Green Colour - ZB4BW533
This push button head is designed for industrial applications and features a 22mm cutout diameter and is finished in a striking green hue. With a push button material crafted from metal, it ensures durability and resistance in demanding environments.
Features & Benefits
• IP66 and IP67 ratings provide excellent protection against dust and water
• Illuminated design enhances visibility for operators in all lighting
• Spring return mechanism offers a reliable response in applications
• Screw clamp Terminal type allows for straightforward wiring and maintenance
• Illuminated design enhances visibility for operators in all lighting
• Spring return mechanism offers a reliable response in applications
• Screw clamp Terminal type allows for straightforward wiring and maintenance
Applications
• Used in control panels for machinery and equipment
• Ideal for automation systems requiring reliable actuation
• Suitable for in electrical and mechanical industries
• Effective in environments with varying temperature extremes
• Ideal for automation systems requiring reliable actuation
• Suitable for in electrical and mechanical industries
• Effective in environments with varying temperature extremes
What temperature range can this device operate efficiently within?
The push button can function optimally from -40 °C to +70 °C, accommodating extreme conditions.
How does the illuminated feature benefit users during operation?
The illuminated design ensures that the button is easily visible, even in low-light situations, enhancing user accessibility.
Are there specific mounting requirements for this device?
This push button head is designed for front mounting, making it easy to integrate into existing setups.
What type of wiring is compatible with this switch?
It features a screw clamp Terminal type, providing a secure connection that simplifies installation and maintenance tasks.
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67
