Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2768
- Mfr. Part No.:
- ZB4BR4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.30 |
*price indicative
- RS Stock No.:
- 276-2768
- Mfr. Part No.:
- ZB4BR4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Mushroom | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Style Mushroom | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Red 60 mm diameter Mushroom Pushbutton Head with a 22 mm spring return mechanism is a robust component designed for industrial applications. With a mushroom shaped design and a 60mm diameter, this pushbutton head features a spring return, providing tactile feedback and reliable operation. Notably, this component demonstrates mechanical durability, capable of enduring 5,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
