Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, IP69
- RS Stock No.:
- 276-2776
- Mfr. Part No.:
- ZB4BW183
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 276-2776
- Mfr. Part No.:
- ZB4BW183
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head of an illuminated push button features a chromium-plated metal bezel.
Operational temperature -40 to 70°C
Toxic heavy metal free
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP67 IP66
