Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2800
- Mfr. Part No.:
- ZB5AA38C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 276-2800
- Mfr. Part No.:
- ZB5AA38C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, GB 14048.5, JIS C8201-5-1, JIS C8201-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, GB 14048.5, JIS C8201-5-1, JIS C8201-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AA38C0
This button head with transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.
The Schneider Electric head for an illuminated push-button comes with bezel made from plastics.
Operational temperature -40 to 70°C
Class II conforming to IEC 60536
Related links
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66 IP69,
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Illuminated Spring Return Push Button Head IP66, IP67
