Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 746-8728
- Mfr. Part No.:
- ZB5AW543
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.74 | - |
| 5 - 11 | €15.32 | €2.10 |
| 12 + | €14.90 | €10.08 |
*price indicative
- RS Stock No.:
- 746-8728
- Mfr. Part No.:
- ZB5AW543
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, GB 14048.5, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, GB 14048.5, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP69
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP67, IP66
