Schneider Electric Harmony XB5 Series White Push Button Head, 22 mm Cutout
- RS Stock No.:
- 276-2872
- Mfr. Part No.:
- ZB5AHCUST04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.52
(exc. VAT)
€31.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.52 |
*price indicative
- RS Stock No.:
- 276-2872
- Mfr. Part No.:
- ZB5AHCUST04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated push button
Mounting diameter 22 mm
Related links
- Schneider Electric Harmony XB5 Series White Push Push Push Button Head IP66
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB5 Series White Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Maintained Push Button Head IP66 IP69K
