Schneider Electric Harmony XB5 Series Yellow Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2926
- Mfr. Part No.:
- ZB5AS55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 276-2926
- Mfr. Part No.:
- ZB5AS55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Reverse Arrow | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Reverse Arrow | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric ZB5AS55
This yellow 40mm mushroom shaped push button head is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric yellow 40mm mushroom shaped push button head is ideal when quick actions are required. It fits for a process or machine to function correctly. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB5 Series Yellow Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Orange Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP69K IP66
