Schneider Electric Harmony XB4 Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2927
- Mfr. Part No.:
- ZB5AS62
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 276-2927
- Mfr. Part No.:
- ZB5AS62
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Head for Non Illuminated Push Button in the Harmony XB4 and XB5 series is a robust component designed for industrial applications. The latching turn release allows for secure and reliable operation, and the 60 mm diameter mushroom design provides a prominent and easily identifiable button.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB4 Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Latching Push Button Head IP69K IP67
